There are no models available for this part yet.
Overview of CHB200W-24S48N-I by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHB200W-24S48N-I by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CHB200W-24S48N-I-ND
|
DigiKey | BRICK DC-DC I/P:10-36VDC O/P:48V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$178.8200 | Buy Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 10-36 VDC Input - 48 VDC Output - 4.2A - PCB Mount - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$124.7200 / $160.0000 | Buy Now | ||
DISTI #
CHB200W-24S48N-I
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$155.5100 / $178.8000 | RFQ |