-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3103-ND
|
DigiKey | DC DC CONVERTER 48V 202W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
18 In Stock |
|
$156.4724 / $176.0300 | Buy Now |
DISTI #
418-CHB200W-24S48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 10-36V Input Voltage, 48VDC Output RoHS: Compliant | 0 |
|
$151.7600 / $171.1500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 10-36 VDC Input - 48 VDC Output - 4.2A - PCB Mount - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$126.2000 / $158.3600 | Buy Now |
DISTI #
CHB200W-24S48
|
TME | Converter: DC/DC, 200W, Uin: 10÷36V, Uout: 48VDC, Iout: 4.2A, 250kHz Min Qty: 1 | 0 |
|
$151.0400 / $184.2600 | RFQ |
DISTI #
000000000005583555
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 10-36V Input Voltage, 48VDC Output Min Qty: 1 | 0 |
|
$124.7200 / $160.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHB200W-24S48
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB200W-24S48
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |