Part Details for CHB200W-24S3V3N by Cincon Electronics Corporation
Overview of CHB200W-24S3V3N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB200W-24S3V3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3111-ND
|
DigiKey | DC DC CONVERTER 3.3V 165W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$180.3000 | Buy Now |
DISTI #
418-CHB200W-24S3V3N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$156.1300 / $166.9600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 165W - 10-36 VDC Input - 3.3 VDC Output - 50A - PCB Mount - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$124.7200 / $160.0000 | Buy Now |
DISTI #
CHB200W-24S3V3N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$150.8000 / $178.8000 | RFQ |
DISTI #
000000000006068574
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$118.4800 / $160.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 165-200W 10-36 Vin 3.3Vout 50A Min Qty: 1 | 0 |
|
$142.0800 | Buy Now |
Part Details for CHB200W-24S3V3N
CHB200W-24S3V3N CAD Models
CHB200W-24S3V3N Part Data Attributes
|
CHB200W-24S3V3N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB200W-24S3V3N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |