Part Details for CHB200W-24S15 by Cincon Electronics Corporation
Overview of CHB200W-24S15 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S15YGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
7024S15PF8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for CHB200W-24S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3100-ND
|
DigiKey | DC DC CONVERTER 15V 200W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
15 In Stock |
|
$124.7202 / $160.0000 | Buy Now |
DISTI #
418-CHB200W-24S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 10-36V Input Voltage, 15VDC Output RoHS: Compliant | 0 |
|
$124.7200 / $160.0000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 10-36 VDC Input - 15 VDC Output - 13.3A - PCB Mount - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$124.7200 / $160.0000 | Buy Now |
DISTI #
CHB200W-24S15
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$150.8000 / $178.8000 | RFQ |
DISTI #
000000000005583553
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 10-36V Input Voltage, 15VDC Output Min Qty: 1 | 20 |
|
$118.4800 / $160.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 165-200W 10-36 Vin 15Vout 13.3A Min Qty: 1 | 0 |
|
$145.0300 | Buy Now |
Part Details for CHB200W-24S15
CHB200W-24S15 CAD Models
CHB200W-24S15 Part Data Attributes
|
CHB200W-24S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB200W-24S15
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |