Power Circuits
CHB200W-24S12N-C
Cincon Electronics Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9

Overview of CHB200W-24S12N-C by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CHB200W-24S12N-C by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2034-CHB200W-24S12N-C-ND
DigiKey BRICK DC-DC I/P:10-36VDC O/P:12V Min Qty: 1 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 1 $178.8200
$178.8200 Buy Now
Onlinecomponents.com Isolated DC/DC Converter - 200W - 10-36 VDC Input - 12 VDC Output - 16.7A - PCB Mount - Clear Mounting Holes - On/Off Neg Logic RoHS: Compliant 0
  • 1 $160.0000
  • 5 $156.8000
  • 10 $152.1000
  • 25 $146.0100
  • 50 $124.7200
$124.7200 / $160.0000 Buy Now
DISTI # CHB200W-24S12N-C
TME Converter: DC/DC Min Qty: 1 0
  • 1 $178.8000
  • 10 $167.6300
  • 100 $157.0000
$157.0000 / $178.8000 RFQ

CAD Models for CHB200W-24S12N-C by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHB200W-24S12N-C by Cincon Electronics Corporation

CHB200W-24S12N-C
Cincon Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Part Package Code
MODULE
Package Description
,
Pin Count
9
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
10 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-P9
Length
61 mm
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
13.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
200 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. CHB200W-24S12N-C
    Cincon Electronics Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHB200W-24S12N-C by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHB200W-24S12N-C by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of CHB200W-24S12N-C would you like to use for your alert(s)?
  • Please alert me when CHB200W-24S12N-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHB200W-24S12N-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHB200W-24S12N-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHB200W-24S12N-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHB200W-24S12N-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHB200W-24S12N-C by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: