Part Details for CHB150-110S12 by Cincon Electronics Corporation
Overview of CHB150-110S12 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150-110S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3035-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
15 In Stock |
|
$122.0112 / $150.0000 | Buy Now |
DISTI #
418-CHB150-110S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 66-160VDC Input, 12VDC Output RoHS: Compliant | 3 |
|
$119.3000 / $151.7800 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 66-160 VDC Input - 12 VDC Output - 12.5A - M3 Mounting Inserts RoHS: Compliant | 0 |
|
$97.9500 / $124.2000 | Buy Now |
DISTI #
77360135
|
Verical | Module DC-DC 110VIN 1-OUT 12V 12.5A 150W 9-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$188.5072 | Buy Now |
DISTI #
CHB150-110S12
|
TME | Converter: DC/DC, 150W, Uin: 66÷160V, Uout: 12VDC, Iout: 12.5A Min Qty: 1 | 2 |
|
$118.4600 / $144.5200 | Buy Now |
Part Details for CHB150-110S12
CHB150-110S12 CAD Models
CHB150-110S12 Part Data Attributes
|
CHB150-110S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150-110S12
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |