Part Details for CHB100W-48S15N-DIN by Cincon Electronics Corporation
Overview of CHB100W-48S15N-DIN by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for CHB100W-48S15N-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-CHB100W48S15NDIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Half Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 48VDC Input, 47uF/100V, 15VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$79.7300 / $89.4900 | Order Now |
DISTI #
000000000005583502
|
Sager | Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Half Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 48VDC Input, 47uF/100V, 15VDC Output, Negative Logic | 0 |
|
Buy Now |
Part Details for CHB100W-48S15N-DIN
CHB100W-48S15N-DIN CAD Models
CHB100W-48S15N-DIN Part Data Attributes
|
CHB100W-48S15N-DIN
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-48S15N-DIN
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |