Part Details for CHB100W-24S05 by Cincon Electronics Corporation
Overview of CHB100W-24S05 by Cincon Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC124S051CIMMX/NOPB | Texas Instruments | 4 Channel, 200 ksps to 500 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 | |
ADC124S051CIMM/NOPB | Texas Instruments | 4 Channel, 200 ksps to 500 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 |
Price & Stock for CHB100W-24S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2997-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
57 In Stock |
|
$72.6330 / $105.0000 | Buy Now |
DISTI #
418-CHB100W-24S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 5VDC Output RoHS: Compliant | 3 |
|
$72.6300 / $104.9800 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - PCB Mount - 100 Watt - 9-36 VDC Input - 5 VDC Output RoHS: Compliant |
15 In Stock |
|
$72.6300 / $105.0000 | Buy Now |
DISTI #
67518336
|
Verical | Module DC-DC 24VIN 1-OUT 5V 20A 100W 9-Pin Half-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 15 |
|
$94.4190 / $136.5000 | Buy Now |
DISTI #
CHB100W-24S05
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$87.3000 / $107.2500 | RFQ |
DISTI #
000000000005120066
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 5VDC Output Min Qty: 1 | 0 |
|
$69.0000 / $105.0000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - PCB Mount - 100 Watt - 9-36 VDC Input - 5 VDC Output RoHS: Compliant |
15 In Stock |
|
$72.6300 / $105.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 66-100W 9-36 Vin 5Vout 20A Min Qty: 1 | 0 |
|
$96.2300 | Buy Now |
Part Details for CHB100W-24S05
CHB100W-24S05 CAD Models
CHB100W-24S05 Part Data Attributes
|
CHB100W-24S05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-24S05
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |