Part Details for CHB100-24S15 by Cincon Electronics Corporation
Overview of CHB100-24S15 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB100-24S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2975-ND
|
DigiKey | DC DC CONVERTER 15V 101W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
30 In Stock |
|
$72.8347 / $86.3200 | Buy Now |
DISTI #
418-CHB100-24S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, Wide Input Range, Single Output, 18-36VDC Input, 15VDC Output RoHS: Compliant | 19 |
|
$67.4200 / $84.3100 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 100W - 18-36 VDC Input - 15 VDC Output - 6.7A - PCB Mount - Encapsulated - M3 Threaded Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$60.2800 / $81.8700 | Buy Now |
DISTI #
CHB100-24S15
|
TME | Converter: DC/DC, 100W, Uin: 18÷36V, Uout: 15VDC, Iout: 6.7A, 500kHz Min Qty: 1 | 0 |
|
$65.6100 / $87.4800 | RFQ |
Part Details for CHB100-24S15
CHB100-24S15 CAD Models
CHB100-24S15 Part Data Attributes:
|
CHB100-24S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100-24S15
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100.5W, Hybrid, METAL, HALF-BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.5 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |