Part Details for CHA3688AQDG/20 by United Monolithic Semiconductors
Overview of CHA3688AQDG/20 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHA3688AQDG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHA3688AQDG/20
|
Richardson RFPD | MMW LNA RoHS: Compliant Min Qty: 90 | 5 |
|
$40.5900 | Buy Now |
Part Details for CHA3688AQDG/20
CHA3688AQDG/20 CAD Models
CHA3688AQDG/20 Part Data Attributes
|
CHA3688AQDG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA3688AQDG/20
United Monolithic Semiconductors
Wide Band Low Power Amplifier, 12500MHz Min, 30000MHz Max, 4 X 4 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Package Description | 4 X 4 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-24 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 12500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |