Part Details for CHA3666-QAG by United Monolithic Semiconductors
Overview of CHA3666-QAG by United Monolithic Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CHA3666-QAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36516657
|
Verical | RF Amp Module Single GP Amp 17GHz 4.5V 16-Pin QFN Min Qty: 3 Package Multiple: 1 Date Code: 1943 | Americas - 17 |
|
$28.0500 | Buy Now |
DISTI #
54617695
|
Verical | RF Amp Module Single GP Amp 17GHz 4.5V 16-Pin QFN Min Qty: 3 Package Multiple: 1 Date Code: 1943 | Americas - 3 |
|
$28.0500 | Buy Now |
Part Details for CHA3666-QAG
CHA3666-QAG CAD Models
CHA3666-QAG Part Data Attributes:
|
CHA3666-QAG
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA3666-QAG
United Monolithic Semiconductors
Wide Band Low Power Amplifier, 5800MHz Min, 17000MHz Max, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Package Description | MO-220, QFN-16 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 5800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |