Part Details for CHA3665-QAG/20 by United Monolithic Semiconductors
Overview of CHA3665-QAG/20 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHA3665-QAG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHA3665-QAG/20
|
Richardson RFPD | MMW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 120 | 0 |
|
$28.4500 | Buy Now |
Part Details for CHA3665-QAG/20
CHA3665-QAG/20 CAD Models
CHA3665-QAG/20 Part Data Attributes
|
CHA3665-QAG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA3665-QAG/20
United Monolithic Semiconductors
RF/Microwave Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | GAAS |