Part Details for CHA3664-QAG/20 by United Monolithic Semiconductors
Overview of CHA3664-QAG/20 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHA3664-QAG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHA3664QAG/20
|
Richardson RFPD | MMW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 26 |
|
$26.1700 | Buy Now |
Part Details for CHA3664-QAG/20
CHA3664-QAG/20 CAD Models
CHA3664-QAG/20 Part Data Attributes
|
CHA3664-QAG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA3664-QAG/20
United Monolithic Semiconductors
Wide Band Low Power Amplifier, 5000MHz Min, 21000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Package Description | 3 X 3 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-16 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 21000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |