Part Details for CHA3093C99F/00 by United Monolithic Semiconductors
Overview of CHA3093C99F/00 by United Monolithic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for CHA3093C99F/00
CHA3093C99F/00 CAD Models
CHA3093C99F/00 Part Data Attributes:
|
CHA3093C99F/00
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA3093C99F/00
United Monolithic Semiconductors
RF/Microwave Amplifier, 4 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
Supply Current-Max | 400 mA | |
Technology | GAAS |