There are no models available for this part yet.
Overview of CHA21C106K3RXL7189 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHA21C106K3RXL7189 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK5860
|
Newark | Cap, Mlcc, 10Uf, 25V, 2220, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hra Series, Product Length:5.7Mm, Product Width:5Mmrohs Compliant: No |Kemet CHA21C106K3RXL7189 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$13.9300 | Buy Now | |
DISTI #
85AK5837
|
Newark | Cap, Mlcc, 10Uf, 25V, 2220, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hra Series, Product Length:5.7Mm, Product Width:5Mmrohs Compliant: No |Kemet CHA21C106K3RXL7189 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0900 / $14.8000 | Buy Now | |
DISTI #
399-CHA21C106K3RXL7189CT-ND
|
DigiKey | CAP CER 10UF 25V X7R 2220 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$14.7920 / $22.7100 | Buy Now | |
DISTI #
80-CHA21C106K3RX7189
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V HRA 10uF X7R 10% 2220 125C SnPb 5% Pb mi RoHS: Not Compliant | 200 |
|
$15.5300 / $22.7100 | Buy Now | |
DISTI #
CHA21C106K3RXL7189
|
Avnet Abacus | HRA 2220 10F 25VDC 10% (Alt: CHA21C106K3RXL7189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |