Part Details for CHA2098RBF/24 by United Monolithic Semiconductors
Overview of CHA2098RBF/24 by United Monolithic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHA2098RBF/24
CHA2098RBF/24 CAD Models
CHA2098RBF/24 Part Data Attributes:
|
CHA2098RBF/24
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA2098RBF/24
United Monolithic Semiconductors
RF/Microwave Amplifier, 1 Func, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Package Description | LCC8/12,.2SQ,40 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8/12,.2SQ,40 | |
Power Supplies | 3.5 V | |
Surface Mount | YES | |
Technology | GAAS |