Part Details for CHA2092B99F/00 by United Monolithic Semiconductors
Overview of CHA2092B99F/00 by United Monolithic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CHA2092B99F/00
CHA2092B99F/00 CAD Models
CHA2092B99F/00 Part Data Attributes:
|
CHA2092B99F/00
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA2092B99F/00
United Monolithic Semiconductors
RF/Microwave Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
Supply Current-Max | 100 mA | |
Technology | GAAS |