Part Details for CHA0825-0000-000N0H0A30G by Cree, Inc.
Overview of CHA0825-0000-000N0H0A30G by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CHA0825-0000-000N0H0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4429
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0825-0000-000N0H0A30G RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $6.7200 | Buy Now |
DISTI #
90-CHA0825-0000-000N0H0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
223 In Stock |
|
$4.4800 / $6.7200 | Buy Now |
DISTI #
CHA0825-0000-000N0
|
Avnet Americas | LED COB Warm White 3000K 1200mA 2-Pin SMD Tray - Trays (Alt: CHA0825-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.4160 | Buy Now |
DISTI #
941-CHA08250N0H0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, CHA0825-36V RoHS: Compliant | 0 |
|
$4.4800 / $5.1900 | Order Now |
DISTI #
V99:2348_26731422
|
Arrow Electronics | X Lamp CHA Light Emitting Diode White Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 223 |
|
$2.5700 / $3.6014 | Buy Now |
DISTI #
62169443
|
Verical | X Lamp CHA Light Emitting Diode White Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 223 |
|
$2.5700 | Buy Now |
DISTI #
CHA0825-000-N0H0A30G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$4.8700 / $5.2100 | Buy Now |