There are no models available for this part yet.
Overview of CHA0410-0000-00PN0U0A40G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CHA0410-0000-00PN0U0A40G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-CHA0410-0000-00PN0U0A40G-ND
|
DigiKey | XLAMP CHA LED WHITE PRO9 Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1848 | Buy Now | |
DISTI #
CHA0410-0000-00PN0
|
Avnet Americas | XLamp CHA LED White Pro9 - Trays (Alt: CHA0410-0000-00PN0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.1156 / $2.5284 | Buy Now | |
DISTI #
941-H041000PN0U0A40G
|
Mouser Electronics | High Power LEDs - White XLamp CHA LED White Pro9 White 40G 40H RoHS: Compliant | 0 |
|
$2.7500 / $2.9800 | Order Now | |
DISTI #
CHA0410-000-PNU0A40G
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$3.1800 | Buy Now |
CAD Models for CHA0410-0000-00PN0U0A40G by Cree, Inc.
Part Data Attributes for CHA0410-0000-00PN0U0A40G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|