Part Details for CHA0410-0000-000D0U0A27H by Cree, Inc.
Overview of CHA0410-0000-000D0U0A27H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CHA0410-0000-000D0U0A27H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4324
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0410-0000-000D0U0A27H RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $4.1000 | Buy Now |
DISTI #
90-CHA0410-0000-000D0U0A27H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1693 | Buy Now |
DISTI #
CHA0410-0000-000D0
|
Avnet Americas | LED COB Warm White 2700K 900mA 2-Pin SMD Tray - Trays (Alt: CHA0410-0000-000D0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.8712 | Buy Now |
DISTI #
941-CHA04100D0U0A27H
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CHA0410-12V RoHS: Compliant | 0 |
|
$2.7300 / $2.9600 | Order Now |
DISTI #
CHA0410-000-D0U0A27H
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$3.1700 | Buy Now |
DISTI #
CHA0410-0000-000D0U0A27H
|
Avnet Silica | LED COB Warm White 2700K 900mA 2-Pin SMD Tray (Alt: CHA0410-0000-000D0U0A27H) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CHA0410-0000-000D0U0A27H
CHA0410-0000-000D0U0A27H CAD Models
CHA0410-0000-000D0U0A27H Part Data Attributes
|
CHA0410-0000-000D0U0A27H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CHA0410-0000-000D0U0A27H
Cree, Inc.
Warm White, 4.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.9 A | |
Forward Voltage-Max | 13 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.6 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 4.2 mm | |
Surface Mount | YES | |
Viewing Angle | 114 deg |