Part Details for CHA0304-0000-00PG0Z0A40H by Cree, Inc.
Overview of CHA0304-0000-00PG0Z0A40H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CHA0304-0000-00PG0Z0A40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CHA0304-0000-00PG0Z0A40H-ND
|
DigiKey | XLAMP CHA LED WHITE PRO9 Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8910 | Buy Now |
DISTI #
CHA0304-0000-00PG0
|
Avnet Americas | XLamp CHA LED White Pro9 - Trays (Alt: CHA0304-0000-00PG0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9188 / $2.2932 | Buy Now |
DISTI #
941-H030400PG0Z0A40H
|
Mouser Electronics | High Power LEDs - White XLamp CHA LED White Pro9 White 40H RoHS: Compliant | 0 |
|
$2.4900 / $2.7000 | Order Now |
DISTI #
CHA0304-000-PGZ0A40H
|
TTI | High Power LEDs - White WHITE 4000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$2.8900 | Buy Now |