Part Details for CHA-0307 by TE Connectivity
Overview of CHA-0307 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHA-0307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0950
|
Newark | Cha-0307 |Raychem Te Connectivity CHA-0307 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2600 | Buy Now |
DISTI #
A139077-ND
|
DigiKey | GROUNDING BLOCK PLUG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
25 In Stock |
|
$63.0552 / $78.2400 | Buy Now |
DISTI #
C53218-000
|
Avnet Americas | Connector Accessories Shell - Bulk (Alt: C53218-000) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-CHA-0307
|
Mouser Electronics | Rack & Panel Connectors C53218-000 RoHS: Compliant | 20 |
|
$98.3300 / $115.2700 | Buy Now |
DISTI #
V36:1790_11861756
|
Arrow Electronics | Backshell 90° Electroless Nickel 1 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2346 | Americas - 95 |
|
$62.9200 / $77.8500 | Buy Now |
|
Onlinecomponents.com | CHA-0307 RoHS: Compliant | 0 |
|
$85.9900 / $241.7400 | Buy Now |
DISTI #
77261567
|
Verical | Backshell 90° Electroless Nickel 1 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 95 |
|
$77.8500 | Buy Now |
DISTI #
C53218-000
|
TTI | Cable Mounting & Accessories CHA-0307 Min Qty: 140 Package Multiple: 20 Container: Each | Americas - 0 |
|
$81.3900 | Buy Now |
DISTI #
RYCCHA-0307
|
Interstate Connecting Components | C53218-000 4-1201394-3 CHA-0307 | 0 |
|
$98.7500 | Buy Now |
DISTI #
000000000002274013
|
Sager | Rack & Panel Connectors CHA-0307 Min Qty: 140 | 0 |
|
$88.1400 | Buy Now |
Part Details for CHA-0307
CHA-0307 CAD Models
CHA-0307 Part Data Attributes
|
CHA-0307
TE Connectivity
Buy Now
|
Compare Parts:
CHA-0307
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |