Part Details for CHA-0276 by TE Connectivity
Results Overview of CHA-0276 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CHA-0276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0937
|
Newark | Cha-0276 |Raychem Te Connectivity CHA-0276 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,020.8200 / $1,079.8800 | Buy Now |
DISTI #
A144473-ND
|
DigiKey | BACKSHELLS Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5 In Stock |
|
$1,152.1600 | Buy Now |
DISTI #
650-CHA-0276
|
Mouser Electronics | Rack & Panel Connectors CHA-0276 RoHS: Not Compliant | 0 |
|
$1,279.8000 | Order Now |
|
Onlinecomponents.com | Backshell 180° Cadmium Aluminum Alloy |
7 In Stock |
|
$981.8000 / $1,820.0600 | Buy Now |
DISTI #
69234879
|
Verical | Backshell 180° Cadmium Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 6 |
|
$1,276.3400 / $2,366.0780 | Buy Now |
DISTI #
492897-000
|
TTI | Rack & Panel Connectors CHA-0276 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,022.6100 | Buy Now |
DISTI #
RYCCHA-0276
|
Interstate Connecting Components | 492897-000 6-1193686-9 CHA-0276 | 0 |
|
$867.8382 / $1,259.1792 | Buy Now |
DISTI #
000000000001129426
|
Sager | Rack & Panel Connectors CHA-0276 Min Qty: 1 | 0 |
|
$774.5400 / $1,230.3300 | Buy Now |
|
Master Electronics | Backshell 180° Cadmium Aluminum Alloy |
7 In Stock |
|
$981.8000 / $1,820.0600 | Buy Now |
Part Details for CHA-0276
CHA-0276 CAD Models
CHA-0276 Part Data Attributes
|
CHA-0276
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CHA-0276
TE Connectivity
CHA-0276 Accessory Type:Backshell Backshell | Part# CHA-0276 | TE Connectivity
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Wire Size-Max |