Part Details for CH871A135PG80A0 by Kyocera AVX Components
Overview of CH871A135PG80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH871A135PG80A0
CH871A135PG80A0 CAD Models
CH871A135PG80A0 Part Data Attributes
|
CH871A135PG80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH871A135PG80A0
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for CH871A135PG80A0
This table gives cross-reference parts and alternative options found for CH871A135PG80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH871A135PG80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH731A135PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH731A135PG80A0 |
CH811A135PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH811A135PG30A0 |
CH921A135PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH921A135PA80A0 |
CH831A135PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH831A135PG30A0 |
CH731A135PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH731A135PG30A0 |
CH761A135PA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH761A135PA30A0 |
CH911A135PA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH911A135PA30A0 |
CH741A135PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH741A135PA80A0 |
CH711A135PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH711A135PG30A0 |
CH931A135PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.3uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH871A135PG80A0 vs CH931A135PG30A0 |