Part Details for CH861A564KA80A3 by Kyocera AVX Components
Overview of CH861A564KA80A3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH861A564KA80A3
CH861A564KA80A3 CAD Models
CH861A564KA80A3 Part Data Attributes
|
CH861A564KA80A3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH861A564KA80A3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.34 mm | |
JESD-609 Code | e0 | |
Length | 38.2 mm | |
Manufacturer Series | CH | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CH(SMT)SMPS | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 18.9 mm |
Alternate Parts for CH861A564KA80A3
This table gives cross-reference parts and alternative options found for CH861A564KA80A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH861A564KA80A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH861A564KA80A5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.56uF, | Kyocera AVX Components | CH861A564KA80A3 vs CH861A564KA80A5 |
CH861A564KA80A8 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.56uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | CH861A564KA80A3 vs CH861A564KA80A8 |
CH861A564KA30A3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.56uF, | Kyocera AVX Components | CH861A564KA80A3 vs CH861A564KA30A3 |
CH861A564KA80A7 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.56uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | CH861A564KA80A3 vs CH861A564KA80A7 |
CH861A564KA30A8 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.56uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | CH861A564KA80A3 vs CH861A564KA30A8 |