Part Details for CH80566EC005DW by Intel Corporation
Overview of CH80566EC005DW by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CH80566EC005DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$56.0000 | Buy Now | |
|
ComSIT USA | ATOM PROCESSOR Microprocessor, 64-Bit, 1100MHz, CMOS, PBGA437 RoHS: Compliant | Europe - 113 |
|
RFQ |
Part Details for CH80566EC005DW
CH80566EC005DW CAD Models
CH80566EC005DW Part Data Attributes:
|
CH80566EC005DW
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CH80566EC005DW
Intel Corporation
Microprocessor, 64-Bit, 1100MHz, CMOS, PBGA437, FCBGA-437
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | HBGA, BGA437,21X21,40 | |
Pin Count | 437 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT ALSO OPERATES IN 600 MHZ AT 0.9V SUPPLY | |
Address Bus Width | 28 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B437 | |
Length | 22 mm | |
Low Power Mode | YES | |
Number of Terminals | 437 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA437,21X21,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.792 mm | |
Speed | 1100 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |