Part Details for CH412 by Brady Worldwide Inc
Overview of CH412 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0466
|
Newark | (Soc) Ch412, Soc, 3"x4, Hi Vis, 12/Cs/Case Of 12 Each |Brady CH412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 12 Date Code: 0 Container: Pack | 0 |
|
$127.1700 / $154.3100 | Buy Now |
DISTI #
2267-CH412-ND
|
DigiKey | (SOC) CH412, SOC, 3"X4', HI VIS, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.8700 | Buy Now |
DISTI #
71092851
|
RS | BrightSorb High Visibility Chemical SOCs, 12 gal, 3 in Dia x 4 ft L, Black/Red | Brady CH412 RoHS: Compliant Min Qty: 1 Package Multiple: 12 Container: Box | 0 |
|
$140.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$107.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.4100 / $140.9900 | Buy Now |