CH400WF57R6
Synton-Tech Corp
Description: Fixed Resistor, Wire Wound, 400W, 57.6ohm, 1% +/-Tol,

Overview of CH400WF57R6 by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CH400WF57R6 by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH400WF57R6 by Synton-Tech Corp

CH400WF57R6
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Cylindrical
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Diameter
45 mm
Package Length
330 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Rated Power Dissipation (P)
400 W
Resistance
57.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
LUG
Tolerance
1%
Want to compare parts?
  1. CH400WF57R6
    Synton-Tech Corp
    Fixed Resistor, Wire Wound, 400W, 57.6ohm, 1% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH400WF57R6 by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH400WF57R6 by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of CH400WF57R6 would you like to use for your alert(s)?
  • Please alert me when CH400WF57R6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH400WF57R6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH400WF57R6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH400WF57R6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH400WF57R6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH400WF57R6 by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: