Part Details for CH360 by Eaton Cutler-Hammer
Overview of CH360 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K1333
|
Newark | Type Ch Breaker 60A/3 Pole 240V 10K |Eaton Cutler Hammer CH360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$431.1000 / $526.5400 | Buy Now |
DISTI #
71826060
|
RS | Type CH Breaker 60A/3 Pole 240V 10K | Eaton - Cutler Hammer CH360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$406.3200 / $436.9000 | RFQ |