Part Details for CH35-0009-S by TE Connectivity
Overview of CH35-0009-S by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CH35-0009-S
CH35-0009-S CAD Models
CH35-0009-S Part Data Attributes:
|
CH35-0009-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CH35-0009-S
TE Connectivity
10MHz - 500MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.6dB INSERTION LOSS-MAX, FP-2, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.8 |