CH3022-37E3
Microsemi Corporation
Description: Zener Diode, 12V V(Z), 20%, 1W, Silicon, Unidirectional,

Overview of CH3022-37E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for CH3022-37E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH3022-37E3 by Microsemi Corporation

CH3022-37E3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-XUUC-N1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-XUUC-N1
Number of Elements
1
Number of Terminals
1
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Tol-Max
20%
Working Test Current
21 mA
Want to compare parts?
  1. CH3022-37E3
    Microsemi Corporation
    Zener Diode, 12V V(Z), 20%, 1W, Silicon, Unidirectional,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH3022-37E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH3022-37E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CH3022-37E3 would you like to use for your alert(s)?
  • Please alert me when CH3022-37E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH3022-37E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH3022-37E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH3022-37E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH3022-37E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH3022-37E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: