Part Details for CH301H-40PT by CHENMKO Enterprise Co Ltd
Overview of CH301H-40PT by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH301H-40PT
CH301H-40PT CAD Models
CH301H-40PT Part Data Attributes:
|
CH301H-40PT
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CH301H-40PT
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CH301H-40PT
This table gives cross-reference parts and alternative options found for CH301H-40PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH301H-40PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40L | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | CH301H-40PT vs BAS40L |
BAS4002LE6327XTMA1 | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN | Infineon Technologies AG | CH301H-40PT vs BAS4002LE6327XTMA1 |
S-LBAS40BST1G | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | CH301H-40PT vs S-LBAS40BST1G |
BAS40-02LE6327 | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, LEADLESS, TSLP-2 | Infineon Technologies AG | CH301H-40PT vs BAS40-02LE6327 |
BAS40H | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | CH301H-40PT vs BAS40H |
BAS40LT1G | 120 mA, 40 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CH301H-40PT vs BAS40LT1G |
BAS40LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | CH301H-40PT vs BAS40LT3 |
LBAS40BST5G | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | CH301H-40PT vs LBAS40BST5G |
BAS40L,315 | BAS40L - General-purpose Schottky diode@en-us DFN 2-Pin | Nexperia | CH301H-40PT vs BAS40L,315 |
S-LBAS40BST5G | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | CH301H-40PT vs S-LBAS40BST5G |