Part Details for CH227MTBP (ALTERNATE: CH227MTBP) by Eaton Cutler-Hammer
Overview of CH227MTBP (ALTERNATE: CH227MTBP) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH227MTBP (ALTERNATE: CH227MTBP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72692880
|
RS | 200A, 3 ph, 4W, OH, safety socket with 200A pull out include | Eaton - Cutler Hammer CH227MTBP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7,528.0600 | RFQ |