Part Details for CH20X141-48 by Essentra Components
Overview of CH20X141-48 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH20X141-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8811
|
Newark | Grommet, Polystyrene, White, Grommet Type:Solid Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Ps (Polystyrene), Mounting Hole Dia:-, Panel Thickness Max:3.6Mm, Grommet Colour:White, Product Range:Ch Series Rohs Compliant: Yes |Essentra Components CH20X141-48 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$44.8000 / $74.7700 | Buy Now |
DISTI #
RPC3649-ND
|
DigiKey | GROMMET EDGE SOLID PS 4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
258 In Stock |
|
$1.9844 / $3.8200 | Buy Now |
DISTI #
144-CH20X141-48
|
Mouser Electronics | Grommets & Bushings Channel.White.4 Ft Length.1 PKG=100 Ft, Channel.White.4 Ft Lg.100 Ft Bund RoHS: Compliant | 0 |
|
$59.5800 | Order Now |
DISTI #
70906937
|
RS | Grommet Strip, Channel, White, 4 Ft Length, 1 PKG=100 Ft | Essentra Components CH20X141-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$81.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.1400 | Buy Now |
|
Onlinecomponents.com | Grommet Strip - Unserrated - 3.6 mm (0.141 in) RoHS: Compliant | 0 |
|
$44.7900 / $102.4800 | Buy Now |
DISTI #
RICCH20X141-48
|
DB Roberts | CHANNEL,WHITE,4 FT LG | 0 |
|
RFQ |