Part Details for CH20WF1541 by Synton-Tech Corp
Overview of CH20WF1541 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH20WF1541
CH20WF1541 CAD Models
CH20WF1541 Part Data Attributes
|
CH20WF1541
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CH20WF1541
Synton-Tech Corp
Fixed Resistor, Wire Wound, 20W, 1540ohm, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Package Diameter | 19 mm | |
Package Length | 50 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CH | |
Technology | WIRE WOUND | |
Tolerance | 1% |