Part Details for CH201-00ABR by InvenSense Inc
Overview of CH201-00ABR by InvenSense Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH201-00ABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8120
|
Newark | Ultrasonic Tof Range Sensor, 5M, Lga-8 Rohs Compliant: Yes |Tdk Invensense CH201-00ABR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.3100 / $10.7700 | Buy Now |
DISTI #
1428-CH201-00ABRCT-ND
|
DigiKey | TOF CHIRP TIME OF FLIGHT SENSOR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24321 In Stock |
|
$7.4375 / $8.8700 | Buy Now |
DISTI #
CH201-00ABR
|
Avnet Americas | LONG RANGE ULTRA-LOW POWER ULTRASONIC TIME-OF-FLIGHT RANGE SENSOR - Tape and Reel (Alt: CH201-00ABR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.6309 | Buy Now |
DISTI #
V99:2348_24913103
|
Arrow Electronics | Proximity Sensor Ultrasonic 500cm 1.62V to 1.98VDC 8-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2046 | Americas - 523 |
|
$7.9870 | Buy Now |
DISTI #
E22:3490_16314959
|
Arrow Electronics | Proximity Sensor Ultrasonic 500cm 1.62V to 1.98VDC 8-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Europe - 2 |
|
$6.9170 / $7.5440 | Buy Now |
DISTI #
60669679
|
Verical | Proximity Sensor Ultrasonic 500cm 1.62V to 1.98VDC 8-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 523 |
|
$7.9870 | Buy Now |
DISTI #
CH201-00ABR
|
Avnet Americas | LONG RANGE ULTRA-LOW POWER ULTRASONIC TIME-OF-FLIGHT RANGE SENSOR - Tape and Reel (Alt: CH201-00ABR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.6309 | Buy Now |
|
GLYN GmbH & Co. KG | Long Range Ultra-low Power Ultrasonic Time-of-Flig | 90 |
|
RFQ | |
DISTI #
CH201-00ABR
|
Avnet Abacus | LONG RANGE ULTRA-LOW POWER ULTRASONIC TIME-OF-FLIGHT RANGE SENSOR (Alt: CH201-00ABR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CH201-00ABR
|
Avnet Asia | LONG RANGE ULTRA-LOW POWER ULTRASONIC TIME-OF-FLIGHT RANGE SENSOR (Alt: CH201-00ABR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |