Part Details for CH20-0059-S by TE Connectivity
Overview of CH20-0059-S by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH20-0059-S
CH20-0059-S CAD Models
CH20-0059-S Part Data Attributes
|
CH20-0059-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CH20-0059-S
TE Connectivity
500MHz - 1000MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.5dB INSERTION LOSS-MAX, FP-1, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |