Part Details for CH1LBGG110S by CIT Relay & Switch
Results Overview of CH1LBGG110S by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH1LBGG110S Information
CH1LBGG110S by CIT Relay & Switch is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CH1LBGG110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-CH1LBGG110S-ND
|
DigiKey | SWITCH PB SPDT 1A 125VAC Min Qty: 5 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4420 | Buy Now |
Part Details for CH1LBGG110S
CH1LBGG110S CAD Models
CH1LBGG110S Part Data Attributes
|
CH1LBGG110S
CIT Relay & Switch
Buy Now
|
Compare Parts:
CH1LBGG110S
CIT Relay & Switch
Select a part to compare: |
Samacsys Manufacturer | CIT Relay & Switch |