Part Details for CH1786LC by Cermetek Microelectronics
Overview of CH1786LC by Cermetek Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CH1786LC
CH1786LC CAD Models
CH1786LC Part Data Attributes
|
CH1786LC
Cermetek Microelectronics
Buy Now
Datasheet
|
Compare Parts:
CH1786LC
Cermetek Microelectronics
Modem, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CERMETEK MICROELECTRONICS INC | |
Package Description | DIP, DIP24,.8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.8 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |