Part Details for CH15X50-48 by Essentra Components
Overview of CH15X50-48 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH15X50-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8810
|
Newark | Grommet, Polystyrene, White, Grommet Type:Solid Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Ps (Polystyrene), Mounting Hole Dia:-, Panel Thickness Max:1.3Mm, Grommet Colour:White, Product Range:Ch Series Rohs Compliant: Yes |Essentra Components CH15X50-48 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$43.1100 / $63.2800 | Buy Now |
DISTI #
RPC1167-ND
|
DigiKey | GROMMET EDGE SOLID PS 4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$1.4851 / $2.8600 | Buy Now |
DISTI #
144-CH15X50-48
|
Mouser Electronics | Grommets & Bushings 4 ft stick priced per foot RoHS: Compliant | 117 |
|
$0.9540 / $2.3800 | Buy Now |
DISTI #
70906938
|
RS | Grommet Strip, Channel, White, 4 Ft Length, 100 Ft Bund, 1 PKG=100 Ft | Essentra Components CH15X50-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5100 / $96.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.6800 | Buy Now |
|
Bisco Industries | 63 |
|
Buy Now | ||
DISTI #
RICCH15X50-48
|
Heilind Electronics | CHANNEL,WHITE,4 FT LG,100 FT B | Americas - 21 in Stock |
|
$0.4534 / $1.0752 | Buy Now |
|
Onlinecomponents.com | Grommet Strip - Channels, Polystyrene - Unserrated - 1.3 mm (0.050 in) RoHS: Compliant | 0 |
|
$36.7400 / $88.3600 | Buy Now |
DISTI #
RICCH15X50-48
|
Interstate Connecting Components | CHANNEL,WHITE,4 FT LG,100 FT B | 7 |
|
$0.4534 / $1.0752 | Buy Now |
DISTI #
RICCH15X50-48
|
DB Roberts | CHANNEL,WHITE,4 FT LG,100 FT B | 0 |
|
RFQ |