Part Details for CH142DU by Eaton Corporation
Overview of CH142DU by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH142DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH142DU
|
Avnet Americas | 14 x 51 mm Modular fuse holders - Bulk (Alt: CH142DU) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$133.9136 / $148.5604 | Buy Now |
DISTI #
504-CH142DU
|
Mouser Electronics | Fuse Holder 50A 690V 14X51MM 2P IND FUSEHOLDER RoHS: Compliant | 36 |
|
$149.4600 / $186.4700 | Buy Now |