Part Details for CH141B by Eaton Bussmann
Overview of CH141B by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH141B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3181
|
Newark | Ind Fuseholder Pmx-14 14 X 51Mm 40A 600V |Eaton Bussmann CH141B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003884339
|
Sager | Fuse Holder 40A 600V 14X51MM IND FUSEHOLDER | 0 |
|
Buy Now |