Part Details for CH0402-75RGFPA by Vishay Intertechnologies
Overview of CH0402-75RGFPA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0402-75RGFPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0465
|
Newark | Ch 0402 75U 2% F Pt100 E2 /Paper Tape (Pa) |Vishay CH0402-75RGFPA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.3100 | Buy Now |
DISTI #
CH0402-75RGFPA
|
Avnet Americas | CH 0402 75U 2% F PT100 e2 - Tape and Reel (Alt: CH0402-75RGFPA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7552 | Buy Now |
DISTI #
71-CH0402-75RGFPA
|
Mouser Electronics | High Frequency/RF Resistors 300 mW 75ohm 2% 100ppm RoHS: Compliant | 990 |
|
$2.4100 / $5.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks | 0 |
|
$3.8900 | Buy Now |
DISTI #
CH0402-75RGFPA
|
Avnet Abacus | CH 0402 75U 2% F PT100 e2 (Alt: CH0402-75RGFPA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CH0402-75RGFPA
CH0402-75RGFPA CAD Models
CH0402-75RGFPA Part Data Attributes
|
CH0402-75RGFPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0402-75RGFPA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 75ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 37 V |
Alternate Parts for CH0402-75RGFPA
This table gives cross-reference parts and alternative options found for CH0402-75RGFPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-75RGFPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0402-75RGFT | RES,SMT,THIN FILM,75 OHMS,37WV,2% +/-TOL,100PPM TC,0402 CASE | Vishay Sfernice | CH0402-75RGFPA vs CH0402-75RGFT |
CH0402-75RGGPA999 | Fixed Resistor, Thin Film, 0.05W, 75ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-75RGFPA vs CH0402-75RGGPA999 |
CH0402-75RGGTC | Fixed Resistor, Thin Film, 0.05W, 75ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-75RGFPA vs CH0402-75RGGTC |
CH0402-75RGNW | Fixed Resistor, Thin Film, 0.05W, 75ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-75RGFPA vs CH0402-75RGNW |
CH0402-75RGNTE | Fixed Resistor, Thin Film, 0.05W, 75ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-75RGFPA vs CH0402-75RGNTE |
CH0402-75RGFPT | Fixed Resistor, Thin Film, 0.05W, 75ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-75RGFPA vs CH0402-75RGFPT |
CH0402-75RGGPC | Fixed Resistor, Thin Film, 0.05W, 75ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-75RGFPA vs CH0402-75RGGPC |