Part Details for CH0402-60RGFPT by Vishay Intertechnologies
Overview of CH0402-60RGFPT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0402-60RGFPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9332
|
Newark | Ch 0402 60U 2% F Pt E2 /Paper Tape |Vishay CH0402-60RGFPT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1300 | Buy Now |
DISTI #
CH0402-60RGFPT
|
Avnet Americas | SMD Chip Resistor, 60 Ohm, ? 2%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency - Tape and Reel (Alt: CH0402-60RGFPT) Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 27 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.5100 | Buy Now |
DISTI #
CH0402-60RGFPT
|
Avnet Abacus | SMD Chip Resistor, 60 Ohm, � 2%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency (Alt: CH0402-60RGFPT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |