-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P8111
|
Newark | Ch 0402 50U 2% F Tr E2 /Plastic Tape |Vishay CH0402-50RGFT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 / $3.7900 | Buy Now |
DISTI #
CH0402-50RGFT
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ? 2%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency - Tape and Reel (Alt: CH0402-50RGFT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.4146 | Buy Now |
DISTI #
71-CH0402-50RGFT
|
Mouser Electronics | High Frequency/RF Resistors 300 mW 50ohms 2% Flip Chip RoHS: Compliant | 80 |
|
$1.5900 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks | 0 |
|
$3.4400 | Buy Now |
DISTI #
CH0402-50RGFT
|
TTI | High Frequency/RF Resistors 300 mW 50ohms 2% Flip Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.1100 / $3.5400 | Buy Now |
DISTI #
CH0402-50RGFT
|
Avnet Abacus | SMD Chip Resistor, 50 Ohm, � 2%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency (Alt: CH0402-50RGFT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CH0402-50RGFT
|
Avnet Asia | SMD Chip Resistor, 50 Ohm, ? 2%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency (Alt: CH0402-50RGFT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CH0402-50RGFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0402-50RGFT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 37 V |
This table gives cross-reference parts and alternative options found for CH0402-50RGFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-50RGFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0402-50RGFPT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGFPT |
CH0402-50RGFPD | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGFPD |
CH0402-50RGNPT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGNPT |
CH0402-50RGPW | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGPW |
CH0402-50RGNW | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGNW |
CH0402-50RGPPD | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGPPD |
CH0402-50RGFPA | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGFPA |
CH0402-50RGFW | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGFW |
CH0402-50RGFPC | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGFPC |
CH0402-50RGGPB999 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-50RGFT vs CH0402-50RGGPB999 |