Part Details for CH0402-180RJFT by Vishay Sfernice
Overview of CH0402-180RJFT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0402-180RJFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CH0402-180RJFTTR-ND
|
DigiKey | CH 0402 180U 5% F TR Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0814 | Buy Now |
Part Details for CH0402-180RJFT
CH0402-180RJFT CAD Models
CH0402-180RJFT Part Data Attributes
|
CH0402-180RJFT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CH0402-180RJFT
Vishay Sfernice
RES,SMT,THIN FILM,180 OHMS,37WV,5% +/-TOL,100PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 37 V |
Alternate Parts for CH0402-180RJFT
This table gives cross-reference parts and alternative options found for CH0402-180RJFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-180RJFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0402-180RJNPE | Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-180RJFT vs CH0402-180RJNPE |
CH0402-180RJFT | Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-180RJFT vs CH0402-180RJFT |
CH0402-180RJG | Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-180RJFT vs CH0402-180RJG |
CH0402-180RJNPC | Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-180RJFT vs CH0402-180RJNPC |
CH0402-180RJFW | Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-180RJFT vs CH0402-180RJFW |
CH0402-180RJFPA | Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-180RJFT vs CH0402-180RJFPA |
CH0402-180RJPPB | Fixed Resistor, Thin Film, 0.05W, 180ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-180RJFT vs CH0402-180RJPPB |