There are no models available for this part yet.
Overview of CH0402-10RJF by Vishay Spectrol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CH0402-10RJF by Vishay Spectrol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70218863
|
RS | Resistor, Thin Film, Res 10 Ohms, Pwr-Rtg 50 W, Tol 1%, SMT, 0402, Microwave | Spectrol / Sfernice / Vishay CH0402-10RJF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 / $3.1000 | RFQ |
CAD Models for CH0402-10RJF by Vishay Spectrol
Related Parts for CH0402-10RJF
-
RCW-0CFixed Resistors
-
6SVPE150MFixed Capacitors
-
TSM-103-02-L-SV-TRHeaders and Edge Type Connectors
-
PMEG10020ELRRectifier Diodes
-
IRFS3107-7PPBFPower Field-Effect Transistors
-
1008CS-471EGTSFixed Inductors
-
1777833Terminals and Terminal Blocks
-
J0048D21MTelecom and Datacom Connectors
-
SI53306-B-GMClock Drivers