There are no models available for this part yet.
Overview of CH02016-75RJFT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CH02016-75RJFT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC0424
|
Newark | Ch 02016 75U 5% F Tr E2 /Tape & Reel |Vishay CH02016-75RJFT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.6300 | Buy Now | |
DISTI #
CH02016-75RJFT
|
Avnet Americas | Res Thin Film 02016 75 Ohm 5% 3/100W 100ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: CH02016-75RJFT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.7151 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.4700 | Buy Now |
CAD Models for CH02016-75RJFT by Vishay Intertechnologies
Part Data Attributes for CH02016-75RJFT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
17 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Package Height
|
0.42 mm
|
Package Length
|
0.48 mm
|
Package Style
|
SMT
|
Package Width
|
0.39 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
0.03 W
|
Rated Temperature
|
70 °C
|
Resistance
|
75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
02016
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
5%
|
Working Voltage
|
30 V
|
Alternate Parts for CH02016-75RJFT
This table gives cross-reference parts and alternative options found for CH02016-75RJFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-75RJFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016-75RJPT | Fixed Resistor, Thin Film, 0.03W, 75ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | Vishay Intertechnologies | CH02016-75RJFT vs CH02016-75RJPT |
CH02016-75RJPTC | Fixed Resistor, Thin Film, 0.03W, 75ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | Vishay Intertechnologies | CH02016-75RJFT vs CH02016-75RJPTC |