Part Details for CH02016-100RJFT by Vishay Intertechnologies
Results Overview of CH02016-100RJFT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH02016-100RJFT Information
CH02016-100RJFT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CH02016-100RJFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0397
|
Newark | Ch 02016 100U 5% F Tr E2 /Tape & Reel |Vishay CH02016-100RJFT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.1500 | Buy Now |
DISTI #
CH02016-100RJFT
|
Avnet Americas | Res Thin Film 02016 100 Ohm 5% 3/100W 100ppm/?C Molded SMD Plastic T/R - Tape and Reel (Alt: CH02016... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7952 / $1.9146 | Buy Now |
DISTI #
71-CH02016-100RJFT
|
Mouser Electronics | High Frequency/RF Resistors CH 02016 100U 5% F TR e2 RoHS: Compliant | 900 |
|
$1.8700 / $9.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$3.4700 / $3.5800 | Buy Now |
Part Details for CH02016-100RJFT
CH02016-100RJFT CAD Models
CH02016-100RJFT Part Data Attributes
|
CH02016-100RJFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-100RJFT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 30 V |
Alternate Parts for CH02016-100RJFT
This table gives cross-reference parts and alternative options found for CH02016-100RJFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-100RJFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH02016-100RJPT | Vishay Intertechnologies | $2.6150 | Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | CH02016-100RJFT vs CH02016-100RJPT |