-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH02016-100RGF by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0725
|
Newark | Resistors, 02016, 100R, Resistance:100Ohm, Product Range:Ch Series, Resistor Case Style:02016 [48... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2200 / $6.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CH02016-100RGF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-100RGF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for CH02016-100RGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-100RGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH02016-100RGFW | Vishay Intertechnologies | $4.4827 | Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | CH02016-100RGF vs CH02016-100RGFW |
CH02016-100RGFT | Vishay Intertechnologies | $3.1155 | Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | CH02016-100RGF vs CH02016-100RGFT |
CH02016-100RGFPT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,100 OHMS,30WV,2% +/-TOL,100PPM TC,0201 CASE | CH02016-100RGF vs CH02016-100RGFPT |
CH02016-100RGFTA | Vishay Intertechnologies | $4.7018 | Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | CH02016-100RGF vs CH02016-100RGFTA |
CH02016-100RGFPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | CH02016-100RGF vs CH02016-100RGFPT |
CH02016-100RGPTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.03W, 100ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | CH02016-100RGF vs CH02016-100RGPTB |